- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- G17S0910110EU
G17S0910110EU
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: G17S0910110EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G17S0910110EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Pot3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/6/26
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.6726
500
$0.6340
1,000
$0.6023
2,500
$0.5722
5,000
$0.5436
7,500
$0.5164
10,000
$0.4906
15,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT