- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- G17H57K0127FPEU
Amphenol Communications Solutions (ACS)
G17H57K0127FPEU
Conn High Density D-Sub/2(Mini DIN) SKT 15/6/6 POS 2.29mm Solder RA Thru-Hole 27 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G17H57K0127FPEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub/2(Mini DIN)3614
-
Body Orientation:Right Angle3595
-
Mounting:Through Hole3605
-
Gender:SKT3599
-
Termination Method:Solder3613
-
Number of Contacts:15/6/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.