- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- G17C0900131EU
G17C0900131EU
Amphenol Communications Solutions (ACS)
D-Sub Right Angle PCB Mount High Density 8.08mm Footprint
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Right Angle PCB Mount High Density 8.08mm Footprint
Search Keywords: G17C0900131EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G17C0900131EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
486
Can Ship immediately
Minimum Order Quantity:
70
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
70
$1.809
400
$1.460
850 +
$1.400
Click for Quote
Log in
to unlock special pricing