Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

FRJAE488

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: FRJAE488
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: FRJAE488
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 2.54 mm
Gender: F3798
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FRJAE488 RoHS compliant?
Yes, FRJAE488 is RoHS compliant.
What is the lead time for FRJAE488?
The standard lead time for FRJAE488 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,686
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.28
500
$2.27
1,000
$2.26
2,500
$2.25
5,000 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!