- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- FRJAE468
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (ACS) |
| Part No: | FRJAE468 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1320 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Gender: | F |
| Number of Contacts: | 8 |