Image is representational - see mfr. specs

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
TRAY 포장
Certificate of Compliance Guarantee
설명 +
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: FRJAE448
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Amphenol Communications Solutions (ACS)
  • 부품 번호:
    FRJAE448
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    2.54 mm
  • Gender:
    F3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 206
Ships today, if you order in
주문 중:
1,320   배송 가능 9. 14. 26
Minimum Order Quantity:
110
다수:
110
17 Weeks 배송 가능 9. 14. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
110
$1.82
330
$1.74
550
$1.69
1,100
$1.59
2,530
$1.55
5,060
$1.51
7,590
$1.50
10,010 +
$1.49
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!