- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- FLSC80602000
FLSC80602000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 60 mm high FLS Series - C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 60 mm high FLS Series - C
Search Keywords: FLSC80602000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80602000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
64
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
64
$3.36
128
$3.22
256
$3.09
512
$2.96
1,024
$2.83
2,560
$2.65
5,056
$2.53
7,552 +
$2.52
Click for Quote
Log in
to unlock special pricing