- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- FLSC80601000
FLSC80601000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 60 mm high FLS Series - G
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 60 mm high FLS Series - G
Search Keywords: FLSC80601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
64
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
64
$3.39
128
$3.23
256
$3.14
512
$2.97
1,024
$2.96
2,560
$2.81
5,056
$2.78
7,552 +
$2.77
Click for Quote
Log in
to unlock special pricing