- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FLSC80506000
FLSC80506000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 50 mm high FLS Series - T
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 50 mm high FLS Series - T
Search Keywords: FLSC80506000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80506000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
80
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$2.90
160
$2.78
320
$2.67
560
$2.58
1,040
$2.47
2,560
$2.33
5,040
$2.21
7,520 +
$2.19
Click for Quote
Log in
to unlock special pricing