- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FLSC80503000
FLSC80503000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 50 mm high FLS Series - R
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 50 mm high FLS Series - R
Search Keywords: FLSC80503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80503000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$2.94
160
$2.82
320
$2.70
560
$2.61
1,040
$2.51
2,560
$2.36
5,040
$2.24
7,520 +
$2.22
Click for Quote
Log in
to unlock special pricing