- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- FLSC80501000
FLSC80501000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 50 mm high FLS Series - G
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 50 mm high FLS Series - G
Search Keywords: FLSC80501000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80501000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
20
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
20
$2.94
160
$2.81
320
$2.72
560
$2.58
1,040
$2.57
2,560
$2.51
5,040
$2.45
7,520 +
$2.42
Click for Quote
Log in
to unlock special pricing