- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- FLSC80353000
FLSC80353000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 35 mm high FLS Series - R
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 35 mm high FLS Series - R
Search Keywords: FLSC80353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80353000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$2.59
336
$2.42
560
$2.35
1,008
$2.25
2,576
$2.11
5,040
$2.02
7,504
$1.99
10,080 +
$1.98
Click for Quote
Log in
to unlock special pricing