- Home ›
- All Products›
- FLSC80352000
FLSC80352000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 35 mm high FLS Series - C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 35 mm high FLS Series - C
Search Keywords: FLSC80352000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80352000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
Minimum Order Quantity:
112
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
112
$2.59
336
$2.40
560
$2.37
1,008
$2.26
2,576
$2.20
5,040
$2.15
7,504
$2.12
10,080 +
$2.11
Click for Quote
Log in
to unlock special pricing