- Home ›
- All Products›
- FLSC40251000
FLSC40251000
Amphenol Communications Solutions (ACS)
DOME COVER 40 mm DIA 25 mm high FLS Series - G
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 40 mm DIA 25 mm high FLS Series - G
Search Keywords: FLSC40251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC40251000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
420
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
30
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$1.98
100
$1.84
420
$1.69
840
$1.62
1,260
$1.58
2,520
$1.50
5,040
$1.43
7,560 +
$1.39
Click for Quote
Log in
to unlock special pricing