- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- FLBC70102001
FLBC70102001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 76mm 100mm Height
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FLB Dome NEMA ANSI C136.41 76mm 100mm Height
Search Keywords: FLBC70102001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC70102001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
15
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$4.73
120
$4.54
300
$4.29
540
$4.13
1,020
$3.95
2,520
$3.70
5,040 +
$3.63
Click for Quote
Log in
to unlock special pricing