- Home ›
- All Products›
- FCE17E09PM4E1
FCE17E09PM4E1
Amphenol Communications Solutions (ACS)
Filter Connector 9pin Pin Solder Cup 2200pF
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filter Connector 9pin Pin Solder Cup 2200pF
Search Keywords: FCE17E09PM4E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17E09PM4E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$15.55
50
$11.66
75
$10.88
100 +
$10.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments