- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17E09PB440
Amphenol Communications Solutions (ACS)
FCE17E09PB440
Conn Filtered D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn Filtered D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: FCE17E09PB440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17E09PB440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FCE17E09PB440 RoHS compliant?
Yes, FCE17E09PB440 is RoHS compliant.
What is the lead time for FCE17E09PB440?
The standard lead time for FCE17E09PB440 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$16.76
30
$12.57
45
$11.73
60 +
$11.49
Click for Quote
Log in
to unlock special pricing