- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17E09PA440
FCE17E09PA440
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: FCE17E09PA440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17E09PA440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$12.991
5
$11.810
25
$11.220
60
$10.810
120
$10.520
300
$10.380
540
$10.360
1,020 +
$10.320
Click for Quote
Log in
to unlock special pricing