- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17E09PA410
FCE17E09PA410
Amphenol Communications Solutions (ACS)
The FCE17E09PA410 is a 9-pin, right-angle, filtered D-sub pin connector with a 470 pF capacitor on each line.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The FCE17E09PA410 is a 9-pin, right-angle, filtered D-sub pin connector with a 470 pF capacitor on each line.
Search Keywords: FCE17E09PA410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17E09PA410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$24.44
10
$21.35
15
$19.97
30
$19.53
45
$19.48
60 +
$18.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT