- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17E09AD290
FCE17E09AD290
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub Adapter PIN/SKT 9/9 POS 1.37mm ST Panel Mount 18 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub Adapter PIN/SKT 9/9 POS 1.37mm ST Panel Mount 18 Terminal 1 Port
Search Keywords: FCE17E09AD290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17E09AD290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$36.18
5
$31.39
10
$28.66
25
$28.38
60
$23.56
120
$23.20
300 +
$22.96
Click for Quote
Log in
to unlock special pricing