- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17E09AD240
FCE17E09AD240
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub Adapter PIN/SKT 9/9 POS 1.37mm ST Panel Mount 18 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn Filtered D-Sub Adapter PIN/SKT 9/9 POS 1.37mm ST Panel Mount 18 Terminal 1 Port
Search Keywords: FCE17E09AD240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17E09AD240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub Adapter3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN/SKT3507
-
Termination Method:N/A
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$50.78
5
$50.64
10
$50.52
15
$50.40
30
$31.01
45
$24.55
60 +
$24.06
Click for Quote
Log in
to unlock special pricing