- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17C37SA410
FCE17C37SA410
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: FCE17C37SA410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17C37SA410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Filtered D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/30/26
MOQ for out of Stock Qty:
8
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$42.83
5
$42.72
8
$42.62
15
$34.09
23
$31.13
30 +
$30.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT