- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- FCE17C37PN540
FCE17C37PN540
Amphenol Communications Solutions (ACS)
FCE17 Serie 37 Positions Through-Hole 2.74mm Pitch D-Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCE17 Serie 37 Positions Through-Hole 2.74mm Pitch D-Sub
Search Keywords: FCE17C37PN540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17C37PN540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$72.83
30
$44.82
45
$35.48
60 +
$34.77
Click for Quote
Log in
to unlock special pricing