- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17C37AD290
Amphenol Communications Solutions (ACS)
FCE17C37AD290
Conn Filtered D-Sub Adapter PIN/SKT 37/37 POS ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (ACS) |
| Part No: | FCE17C37AD290 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | Filtered D-Sub Adapter3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Panel Mount3516 |
| Gender: | PIN/SKT3507 |
| Shell Size: | C/C3527 |
| Number of Contacts: | 37/37 |
| Contact Plating: | Gold Over Nickel3509 |
| Operating Temperature: | -40 to 85 °C |