- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- FCE17C37AD280
FCE17C37AD280
Amphenol Communications Solutions (ACS)
Adapter Connector D-Sub- 37 Pin Female To D-Sub- 37 Pin Male Free Hanging (In-Line)
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Adapter Connector D-Sub- 37 Pin Female To D-Sub- 37 Pin Male Free Hanging (In-Line)
Search Keywords: FCE17C37AD280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17C37AD280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:D-Subminiature Adapter3530
-
Dimension:69.32mm x 29.08mm x 12.553523mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
8
$100.61
15
$66.04
23
$51.15
30 +
$50.12
Click for Quote
Log in
to unlock special pricing