- Home ›
- All Products›
- FCE17C37AD210
FCE17C37AD210
Amphenol Communications Solutions (ACS)
Filter Connector 37pin Adaptor 470pF
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filter Connector 37pin Adaptor 470pF
Search Keywords: FCE17C37AD210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17C37AD210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
8
$61.31
15
$49.04
23
$44.78
30 +
$43.88
Click for Quote
Log in
to unlock special pricing