- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17B25SM390
FCE17B25SM390
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn Filtered D-Sub SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: FCE17B25SM390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25SM390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:F3507
-
Termination Method:Solder Cup3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$23.10
30
$21.56
40 +
$21.13
Click for Quote
Log in
to unlock special pricing