- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17B25SM250
FCE17B25SM250
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: FCE17B25SM250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25SM250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$32.98
5
$31.08
10
$30.61
40
$29.36
80
$29.28
120
$28.98
280 +
$28.80
Click for Quote
Log in
to unlock special pricing