- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17B25SM240
FCE17B25SM240
Amphenol Communications Solutions (ACS)
The FCE17B25SM240 is a 25-position, filtered D-Sub socket connector with solder cup terminations and a capacitance of 680 pF.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
The FCE17B25SM240 is a 25-position, filtered D-Sub socket connector with solder cup terminations and a capacitance of 680 pF.
Search Keywords: FCE17B25SM240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25SM240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$34.64
5
$34.56
10
$34.47
20
$25.85
30
$24.13
40 +
$23.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT