- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17B25SM210
FCE17B25SM210
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: FCE17B25SM210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25SM210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$24.42
5
$23.61
10
$23.26
40
$22.55
80
$22.20
120
$22.00
280 +
$21.57
Click for Quote
Log in
to unlock special pricing