Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

FCE17B25SB600

Conn Filtered D-Sub SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Filtered D-Sub SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: FCE17B25SB600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: FCE17B25SB600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Filtered D-Sub3530
Body Orientation: Right Angle3506
Mounting: Through Hole3516
Gender: SKT3507
Termination Method: Solder3529
Shell Size: B3527
Number of Contacts: 25
Contact Plating: Gold Over Nickel3509
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCE17B25SB600 RoHS compliant?
Yes, FCE17B25SB600 is RoHS compliant.
What is the lead time for FCE17B25SB600?
The standard lead time for FCE17B25SB600 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$33.10
5
$33.02
10
$32.94
20
$24.70
30
$23.05
40 +
$22.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!