- Home ›
- All Products›
- FCE17B25AD390
FCE17B25AD390
Amphenol Communications Solutions (ACS)
Filter Connector 25pin adaptor 5600pF Self-l
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filter Connector 25pin adaptor 5600pF Self-l
Search Keywords: FCE17B25AD390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25AD390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$75.43
20
$46.42
30
$36.75
40 +
$36.01
Click for Quote
Log in
to unlock special pricing