- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17B25AD2EO
FCE17B25AD2EO
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub Adapter PIN/SKT 25/25 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Filtered D-Sub Adapter PIN/SKT 25/25 POS ST Panel Mount 1 Port
Search Keywords: FCE17B25AD2EO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25AD2EO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered D-Sub Adapter3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN/SKT3507
-
Termination Method:N/A
-
Shell Size:B/B3527
-
Number of Contacts:25/25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$55.24
10
$53.59
25
$51.29
50
$49.18
100
$47.87
250 +
$47.24
Click for Quote
Log in
to unlock special pricing