- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17B25AD290
FCE17B25AD290
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub Adapter PIN/SKT 25/25 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub Adapter PIN/SKT 25/25 POS ST Panel Mount 1 Port
Search Keywords: FCE17B25AD290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25AD290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Filtered D-Sub Adapter3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN/SKT3507
-
Termination Method:N/A
-
Shell Size:B/B3527
-
Number of Contacts:25/25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$40.57
5
$38.12
10
$37.07
40
$34.97
80
$33.91
120
$33.30
280 +
$32.01
Click for Quote
Log in
to unlock special pricing