- Home ›
- All Products›
- FCE17A15SM451
FCE17A15SM451
Amphenol Communications Solutions (ACS)
Filter Connector 15pin Pin Solder Cup 1000pF
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Filter Connector 15pin Pin Solder Cup 1000pF
Search Keywords: FCE17A15SM451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15SM451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
30
$14.92
45
$13.92
60 +
$13.65
Click for Quote
Log in
to unlock special pricing