- Home ›
- All Products›
- FCE17A15SM3D0G
FCE17A15SM3D0G
Amphenol Communications Solutions (ACS)
Filter Connector 15pin Pin Solder Cup 50pF
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filter Connector 15pin Pin Solder Cup 50pF
Search Keywords: FCE17A15SM3D0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15SM3D0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
15
$22.01
30
$16.51
45
$15.41
60 +
$15.10
Click for Quote
Log in
to unlock special pricing