- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17A15SM2E0
FCE17A15SM2E0
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: FCE17A15SM2E0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15SM2E0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$21.17
10
$21.12
15
$21.06
30
$15.80
45
$14.74
60 +
$14.45
Click for Quote
Log in
to unlock special pricing