- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17A15SA440
FCE17A15SA440
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: FCE17A15SA440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15SA440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
On Order:
60
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$21.46
10
$21.41
15
$21.36
30
$16.02
45
$14.95
60 +
$14.65
Click for Quote
Log in
to unlock special pricing