- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17A15PA440
FCE17A15PA440
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn Filtered D-Sub PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: FCE17A15PA440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15PA440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4
$26.27
5
$26.20
10
$26.13
15
$26.07
30
$19.55
45
$18.25
60 +
$17.88
Click for Quote
Log in
to unlock special pricing