- Home ›
- All Products›
- FCE17A15AD3E0
FCE17A15AD3E0
Amphenol Communications Solutions (ACS)
Filter Connector 15pin Adaptor 2200pF
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filter Connector 15pin Adaptor 2200pF
Search Keywords: FCE17A15AD3E0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15AD3E0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
15
$67.77
30
$41.70
45
$33.01
60 +
$32.35
Click for Quote
Log in
to unlock special pricing