- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17A15AD290
FCE17A15AD290
Amphenol Communications Solutions (ACS)
Conn D-Subminiature Adapter PIN/SKT 15/15 POS ST Panel Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter PIN/SKT 15/15 POS ST Panel Mount 1/1 Port
Search Keywords: FCE17A15AD290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15AD290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature Adapter3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN/SKT3507
-
Termination Method:N/A
-
Shell Size:A/A3527
-
Number of Contacts:15/15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$45.43
5
$43.92
10
$36.99
25
$34.42
60
$32.21
120
$30.67
300 +
$28.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT