- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCC17E09PM280
FCC17E09PM280
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Conn Filtered D-Sub PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: FCC17E09PM280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCC17E09PM280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:M3507
-
Termination Method:Solder Cup3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.46
25
$18.88
50
$18.33
100
$17.33
250
$16.86
500 +
$16.64
Click for Quote
Log in
to unlock special pricing