- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCC17C37AD280
FCC17C37AD280
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub Adapter PIN/SKT 37/37 POS ST Panel Mount 1/1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub Adapter PIN/SKT 37/37 POS ST Panel Mount 1/1 Port
Search Keywords: FCC17C37AD280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCC17C37AD280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:C/C
-
Number of Contacts:37/37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.