- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCC17B25SC49B
FCC17B25SC49B
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 25 POS 1.37mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 1.37mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: FCC17B25SC49B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCC17B25SC49B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$47.44
5
$30.63
10
$30.32
20 +
$29.39
Click for Quote
Log in
to unlock special pricing