- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCC17A15SN4E0
FCC17A15SN4E0
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Conn Filtered D-Sub SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords: FCC17A15SN4E0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCC17A15SN4E0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$10.89
10
$10.68
25
$10.47
50
$10.25
100
$10.05
250 +
$9.84
Click for Quote
Log in
to unlock special pricing