- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCC17A15AD280
FCC17A15AD280
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub Adapter PIN/SKT 15/15 POS ST Panel Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Conn Filtered D-Sub Adapter PIN/SKT 15/15 POS ST Panel Mount 1/1 Port
Search Keywords: FCC17A15AD280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCC17A15AD280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN/SKT3507
-
Termination Method:N/A
-
Shell Size:A/A3527
-
Number of Contacts:15/15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$46.83
10
$45.43
25
$44.11
50
$41.69
100
$40.58
250 +
$40.05
Click for Quote
Log in
to unlock special pricing