- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- F3311A7H121040E200
F3311A7H121040E200
Amphenol Communications Solutions (ACS)
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020 (0.50mm) Surface
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020 (0.50mm) Surface
Search Keywords: F3311A7H121040E200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F3311A7H121040E200
-
Alias/AKA:F3311A7H121040E200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
24000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$1.742
12,000
$0.890
18,000
$0.606
24,000 +
$0.593
Click for Quote
Log in
to unlock special pricing