- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- F32Q-1A7H1-11017
Amphenol Communications Solutions (ACS)
F32Q-1A7H1-11017
FPC/FFC Connector Socket 17 Position 0.5mm Top Contact Solder Right Angle Surface Mount T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FPC/FFC Connector Socket 17 Position 0.5mm Top Contact Solder Right Angle Surface Mount T/R
Search Keywords: F32Q1A7H111017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F32Q-1A7H1-11017
-
Alias/AKA:F32Q-1A7H1-11017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
18000
Product Guides
+
Frequently Asked Questions
Is F32Q-1A7H1-11017 RoHS compliant?
Yes, F32Q-1A7H1-11017 is RoHS compliant.
What is the lead time for F32Q-1A7H1-11017?
The standard lead time for F32Q-1A7H1-11017 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4,500
$1.893
9,000
$0.999
13,500
$0.687
18,000 +
$0.673
Click for Quote
Log in
to unlock special pricing