- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- F31K-1A7H1-11045
F31K-1A7H1-11045
Amphenol Communications Solutions (ACS)
FPC/FFC Connector Socket 45 Position 0.5mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 45 Position 0.5mm Solder Straight Surface Mount T/R
Search Keywords: F31K1A7H111045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F31K-1A7H1-11045
-
Alias/AKA:F31K-1A7H1-11045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.9217
1,000
$0.9193
1,800
$0.9171
3,600
$0.5644
5,400
$0.4468
7,200 +
$0.4379
Click for Quote
Log in
to unlock special pricing