- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 858F036B4010022
858F036B4010022
Amphenol Communications Solutions (ACS)
Conn High Density RCP 36 POS Solder RA Thru-Hole 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn High Density RCP 36 POS Solder RA Thru-Hole 36 Terminal 1 Port
Search Keywords: 858F036B4010022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:858F036B4010022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density3767
-
Body Orientation:Right Angle3748
-
Gender:RCP3752
-
Mounting:Through Hole3758
-
Pitch:N/A
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3766
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$6.82
100
$6.53
250
$5.99
500
$5.98
1,000
$5.83
2,500 +
$5.61
Click for Quote
Log in
to unlock special pricing